Samtec TW-04-05-G-D-312-100

Stacking Board Connector, TW Series, 8 Contacts, Header, 2 mm, Through Hole, 2 Rows
$ 1.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-04-05-G-D-312-100.

Samtec

Technical Drawing1 page10 years ago

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-18.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions98464-G61-08ULF
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series
Conn Unshrouded Header HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Samtec TW-04-05-G-D-312-100 provided by its distributors.

Stacking Board Connector, TW Series, 8 Contacts, Header, 2 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Surface Mount Board Stacking Header
STACKING BOARD CONNECTOR, TW SER
Header, 8 Contacts, 2 Rows, Through Hole, 2 Mm; Product Range:Tw Series; No. Of Contacts:8Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-04-05-G-D-312-100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.