Samtec TW-02-12-G-D-276-094

Stacking Board Connector, TW Series, 4 Contacts, Header, 2 mm, Through Hole, 2 Rows
$ 0.593
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TW-02-12-G-D-276-094.

Samtec

Technical Drawing1 page10 years ago

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021121-00030T4LF
HD SMT-20021121-00030T4LF | Amphenol FCI (Amphenol CS) 2002112100030T4LF
Amphenol Communications Solutions20021111-00030T4LF
Conn Unshrouded Header HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®
HIROSE ELECTRICDF50-30DP-1V(51)
CONN HEADER SMD 30POS 1MM / Connector Header Surface Mount 30 position 0.039" (1.00mm)
HIROSE ELECTRICDF50-30DP-1V(52)
[Signalbee ] 1.0Mm Pitch, Positive Lock, Wire-To-Board Connector |Hirose/hrs DF50-30DP-1V(52)
Amphenol Communications Solutions91911-31421LF
CONN HDR 21POS SMD GOLD / 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Samtec TW-02-12-G-D-276-094 provided by its distributors.

Stacking Board Connector, TW Series, 4 Contacts, Header, 2 mm, Through Hole, 2 Rows
Conn Board Stacker HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Surface Mount Board Stacking Header
STACKING BOARD CONNECTOR, TW SER
Header, 4 Contacts, 2 Rows, Through Hole, 2 Mm; Product Range:Tw Series; No. Of Contacts:4Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-02-12-G-D-276-094

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.