Samtec TSW-102-16-T-D-RA

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
$ 0.189
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-102-16-T-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing6 pages8 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSW-102-16-T-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 7.6A 450V 12.44mm
TSW - Samtec 2.54mm Right Angle Through Hole Header 4.83mm Solder Tail (22) - Fast Stock(mc)
Amphenol76383-402LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
TE Connectivity826955-2
64 Pos Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Amphenol Communications Solutions67997-404HLF
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of Samtec TSW-102-16-T-D-RA provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, TSW Series
Bend insert Tin 4P -55鈩儈+105鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
DESCRIPTION: .025'' Sq. Terminal Strips
Header,Push-Pull 2 4pin Male Pin
.025"" SQ. POST HEADER .100"" (2,54MM)
HEADER, 2.54MM, THT, R/A, 4WAY;
Header, 2.54Mm, Though Hole, Right Angle, 4 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tsw Series Rohs Compliant: Yes |Samtec, Inc. TSW-102-16-T-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW10216TDRA