Samtec TSM-120-01-T-DV-P

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube
$ 1.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-120-01-T-DV-P.

Upverter

Datasheet3 pages5 years ago
Technical Drawing2 pages10 years ago

Newark

Samtec

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.35%

CAD Models

Download Samtec TSM-120-01-T-DV-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions95157-440LF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount Straight
Amphenol Communications Solutions95278-402B40LF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD BergStik® Tube
Amphenol Communications Solutions95278-401B40LF
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of Samtec TSM-120-01-T-DV-P provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Surface Mount, TSM Series
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Header,Push-Pull 2 40pin Male Pin
PIN HEADER, VERTICAL PIN, BOARD-
CONN HEADER 40POS .100 SMD TIN
Header, 40 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-120-01-T-DV-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM12001TDVP