Samtec TSM-117-02-L-DV

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, TSM Series, Unshrouded
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-117-02-L-DV.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TSM-117-02-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions95278-101-34LF
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST SMD Poly Bag
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, HTSS Series
Amphenol Communications Solutions95278-101A34LF
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD BergStik® T/R
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, HTST Series
34pin 2.54mm 2 2.54mm Header,Push-Pull 3.4A 250nm 50.8mm*11.18mm
Amphenol Communications Solutions52601-G34-8LF
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec TSM-117-02-L-DV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Surface Mount, TSM Series, Unshrouded
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
34pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 250nm
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Header, 2.54Mm, Smd, 2X17 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:34Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TSM-117-02-L-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM11702LDV