Samtec TSM-114-01-T-TM

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Surface Mount, Through Hole Mount
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-114-01-T-TM.

Samtec

Datasheet2 pages8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Electro Sonic

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Through Hole, HTSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Through Hole, MTSW Series
Variable Height Pcb Header Strips |Samtec, Inc. MTSW-114-07-T-T-110-RA

Descriptions

Descriptions of Samtec TSM-114-01-T-TM provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 42 Contacts, Surface Mount, Through Hole Mount
Tin 42P -55鈩儈+105鈩 2.54mm Triple row Black Phosphor Bronze 2.54mm Pin Headers ROHS
".100"" Surface Mount Terminal Strip"
CONN HEADER SMD T/H 42POS 2.54MM
Header, 2.54Mm, Smd, 42 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:42Contacts; Contact Termination Type:Surface Mount, Through Hole; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-114-01-T-TM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.