Samtec TSM-103-01-L-DH-TR

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-103-01-L-DH-TR.

Sager Electronics

Datasheet2 pages8 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago

Samtec

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-32.15%

CAD Models

Download Samtec TSM-103-01-L-DH-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions75867-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Header Connector, pcb Mount, recept,6 Contacts, pin,0.1 Pitch |Molex 15-91-1062
Amphenol Communications Solutions78207-106HLF
Board Connector, 6 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Samtec TSM-103-01-L-DH-TR provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Right Angle, TSM Series
6pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 250nm SMD,P=2.54mm 7.62mm*16.25mm
TSM ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7A 475V 15.09mm
Tin Horizontal attachment Policy 6.1mm 6P 5.84mm -55鈩儈+125鈩 2.54mm Double Row Black Phosphor Bronze 2.54mm SMD,P=2.54mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Connector, Header, 6 Position, 2Row, 2.54Mm; Rango De Producto:Serie Tsm; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Cabezal; Núm. De Contactos:6; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Samtec TSM-103-01-L-DH-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.