Samtec TSM-102-01-L-SV

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSM-102-01-L-SV.

Master Electronics

Datasheet2 pages6 years ago

Sager Electronics

Samtec

Farnell

element14 APAC

Inventory History

3 month trend:
+55.23%

CAD Models

Download Samtec TSM-102-01-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.241
$ 0.28
$ 0.28
Stock
282,713
158,020
158,020
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD BergStik® Bulk
Amphenol Communications Solutions54201-G0802LF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Poly Bag
Pin Header, Single, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts
2.54mm (0.1) Pitch SIL SMT Pin Header, selective gold + tin, 2 contacts
Pin Header, Board-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec TSM-102-01-L-SV provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Surface Mount, TSM Series
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Automotive Bulk
TSM - Samtec 2.54mm Single Row Vertical Surface Mount Header, 5.84mm Post Height (01) - Fast Stock
Samtec TSM Series Board-to-Board Connector, 2.54mm Pitch, 2-Pin Single Row Header, Right Angle, SMD
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM;
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: TSM Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSM-102-01-L-SV.
  • TSM102-01-L-SV
  • TSM10201LSV