Samtec TMMS-150-01-F-Q-FS

Pin Header, Board-to-Board, 2 mm, 4 Rows, 200 Contacts, Through Hole, TMMS Series
$ 13.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMS-150-01-F-Q-FS.

Sager Electronics

Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMMS-150-01-F-Q-FS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Board Stacker
Stacking Board Connector, TW Series, 200 Contacts, Header, 2 mm, Through Hole, 4 Rows
Pin Header, Board-to-Board, 3.3 A, 2 mm, 4 Rows, 200 Contacts, Through Hole, TMM Series, Unshrouded

Descriptions

Descriptions of Samtec TMMS-150-01-F-Q-FS provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 200 Contacts, Through Hole, TMMS Series
"2.00 mm Fully Shrouded Quad Row Terminal Strip"
SAMTEC, INC TMMS-150-01-F-Q-FS
HEADER, 2MM, THT VERT, 200WAY;
Header, 2Mm, Though Hole Vertical, 200 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:200Contacts; Contact Termination Type:Through Hole; Product Range:Tmms Series Rohs Compliant: Yes |Samtec, Inc. TMMS-150-01-F-Q-FS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.