Samtec TMMH-150-06-L-Q

Pin Header, Board-to-Board, 2 mm, 4 Rows, 200 Contacts, Through Hole, TMMH Series
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-150-06-L-Q.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 4 Rows, 192 Contacts, Through Hole, TMMH Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 180 Contacts, Through Hole, TMMH Series
Pin Header, Board-to-Board, 2 mm, 4 Rows, 144 Contacts, Through Hole, TMMH Series

Descriptions

Descriptions of Samtec TMMH-150-06-L-Q provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 4 Rows, 200 Contacts, Through Hole, TMMH Series
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
ROHS3Compliant 2011 GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Connector BOARD CONNECTOR 2mm
"Low Profile Header Strips with End Shroud
2MM FLEXIBLE TERMINAL STRIP (.079"")
HEADER, 2MM, THT VERT, 200WAY;
Header, 2Mm, Though Hole Vertical, 200 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:200Contacts; Contact Termination Type:Through Hole; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-150-06-L-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.