Samtec TMMH-125-01-F-6

Pin Header, Board-to-Board, 2 mm, 6 Rows, 150 Contacts, Through Hole, TMMH Series, Unshrouded
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-125-01-F-6.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

CAD Models

Download Samtec TMMH-125-01-F-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-25-07-L-6-490-100
Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-25-06-L-6-400-090
Pin Header, Board-to-Board, 2 mm, 5 Rows, 150 Contacts, Through Hole, TMMH Series, Unshrouded

Descriptions

Descriptions of Samtec TMMH-125-01-F-6 provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 6 Rows, 150 Contacts, Through Hole, TMMH Series, Unshrouded
Tin Direct Insert 150P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
2MM FLEXIBLE TERMINAL STRIP (.079"")
HEADER, 2MM, THT VERT, 150WAY;
Header, 2Mm, Though Hole Vertical, 150 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:6Rows; No. Of Contacts:150Contacts; Contact Termination Type:Through Hole; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-125-01-F-6

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.