Samtec TMMH-124-01-L-6

Tin Direct Insert 144P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin, P=2mm Pin Headers ROHS
$ 4.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-124-01-L-6.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tin Direct Insert 114P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
Tin Direct Insert 150P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
Tin Direct Insert 156P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
TE Connectivity5223002-4
Conn Hard Metric PL 120 POS 2mm Press Fit ST Thru-Hole Tube

Descriptions

Descriptions of Samtec TMMH-124-01-L-6 provided by its distributors.

Tin Direct Insert 144P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
Header, 2Mm, Though Hole Vertical, 144 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:6Rows; No. Of Contacts:144Contacts; Contact Termination Type:Through Hole; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-124-01-L-6
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
2MM FLEXIBLE TERMINAL STRIP (.079"")
HEADER, 2MM, THT VERT, 144WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.