Samtec TMMH-112-04-T-DV

Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TMMH Series
$ 1.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-112-04-T-DV.

Samtec

Datasheet2 pages8 years ago
Technical Drawing5 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, LTMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TMM Series
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
HIROSE ELECTRICDF11CZ-24DP-2V(27)
24 Positions Header Connector 0.079 (2.00mm) Surface Mount Tin"
HIROSE ELECTRICDF11GZ-24DP-2V(20)
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec TMMH-112-04-T-DV provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TMMH Series
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
Tin Standing paste 24P -55鈩儈+105鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm Pin Headers ROHS
2MM FLEXIBLE TERMINAL STRIP (.079"")
Header, 2Mm, Smd, 36 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Surface Mount; Product Range:Tmmh Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMMH-112-04-T-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.