Samtec TMMH-109-01-G-D-RA

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, TMMH Series
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-109-01-G-D-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, TMM Series
Pin Header, Signal, 2 mm, 2 Rows, 18 Contacts, Through Hole Straight, Milli-Grid 87831
Amphenol Communications Solutions98414-G06-18ULF
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole, TMM Series
Amphenol Communications Solutions57102-F08-09ULF
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec TMMH-109-01-G-D-RA provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole Right Angle, TMMH Series
"Low Profile Header Strips with End Shroud
Conn Unshrouded Header HDR 18 POS 2mm Solder RA Side Entry Thru-Hole Tube
Gold Bend insert 18P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm Push-Pull,P=2mm Pin Headers ROHS
2 Headers &,Wire Housings 5.1A
2MM FLEXIBLE TERMINAL STRIP (.079"")
SAMTEC, INC TMMH-109-01-G-D-RA
Header, 2Mm, Though Hole, Right Angle, 18 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:18Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-109-01-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.