Samtec TMMH-105-05-T-5

Tin Direct Insert 25P -55鈩儈+105鈩 2mm Black Phosphor Bronze 2mm Plugin, P=2mm Pin Headers ROHS
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMMH-105-05-T-5.

Samtec

Datasheet2 pages8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

Farnell

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Tin Direct Insert 30P -55鈩儈+125鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
Flexible Surface Mount Board Stacking Header |Samtec, Inc. TW-04-04-T-5-400-100
Pin Header, Board-to-Board, 2 mm, 4 Rows, 24 Contacts, Through Hole, MTMM Series

Descriptions

Descriptions of Samtec TMMH-105-05-T-5 provided by its distributors.

Tin Direct Insert 25P -55鈩儈+105鈩 2mm Black Phosphor Bronze 2mm Plugin,P=2mm Pin Headers ROHS
Header, 2Mm, Though Hole Vertical, 25 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:5Rows; No. Of Contacts:25Contacts; Contact Termination Type:Through Hole; Product Range:Tmmh Series Rohs Compliant: Yes |Samtec, Inc. TMMH-105-05-T-5
Headers & Wire Housings Low Profile Header S trips 2.00 mm Pitch
"Low Profile Header Strips with End Shroud
2MM FLEXIBLE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.