Samtec TMM-126-01-G-D-SM

Pin Header, Board-to-Board, 2 mm, 2 Rows, 52 Contacts, Surface Mount, TMM Series
$ 3.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-126-01-G-D-SM.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec TMM-126-01-G-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 44 Contacts, Surface Mount, TMM Series
Conn Unshrouded Header HDR 48 POS 2mm Solder ST SMD Milli-Grid™ Tube
Conn Unshrouded Header HDR 42 POS 2mm Solder ST SMD Milli-Grid™ Tube
Amphenol Communications Solutions57202-G52-20LF
Conn Unshrouded Header HDR 40 POS 2mm Solder ST Top Entry SMD Bulk

Descriptions

Descriptions of Samtec TMM-126-01-G-D-SM provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 52 Contacts, Surface Mount, TMM Series
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 52 POS 2mm Solder ST Top Entry SMD Tube
52pin 2mm 2 2mm Header,Push-Pull 3.2A 510nm 52mm*7.06mm
2MM LOW PROFILE TERMINAL STRIP (.079"")
Connector, Header, 52Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:52Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-126-01-G-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM12601GDSM