Samtec TMM-115-01-S-D-SM

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-115-01-S-D-SM.

Farnell

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-1.93%

CAD Models

Download Samtec TMM-115-01-S-D-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Board Stacker HDR 30 POS 2mm Solder ST SMD T/R
Amphenol Communications SolutionsBTFW30P-3SBTADE4LF
30P PLUG SMT W POST, AU-BTFW30P-3SBTADE4LF | Amphenol FCI (Amphenol CS) BTFW30P3SBTADE4LF
Amphenol Communications Solutions57202-G52-15LF
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry SMD Minitek® Bulk
Amphenol Communications Solutions10078995-G02-30ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount, FCI Minitek Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Surface Mount, TMM Series

Descriptions

Descriptions of Samtec TMM-115-01-S-D-SM provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 30 Contacts, Surface Mount, TMM Series, Unshrouded
30pin 2mm 2 2mm Header,Push-Pull 3.2A 760nm 30mm*7.06mm
CONNECTOR, HEADER, 30POS, 2ROW, 2MM;
CONN HEADER 30POS DUAL 2MM SMD
2MM LOW PROFILE TERMINAL STRIP (.079"")
2.00 mm Low Prof Terminal Strip
Connector, Header, 30Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-115-01-S-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11501SDSM