Samtec TMM-111-01-T-S-SM

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 0.569
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-111-01-T-S-SM.

Samtec

Technical Drawing3 pages7 years ago
Datasheet1 page7 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec TMM-111-01-T-S-SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TMM ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 3.2A per Contact 250V 0.079inch
Pin Header, Board-to-Board, 2 mm, 1 Rows, 13 Contacts, Surface Mount, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
HIROSE ELECTRICDF3Z-9P-2V(20)
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
DuraClik Wire-to-Board Header, Single Row, Vertical, 8 Circuits, Tin (Sn) Over Nickel, Natural
Pico-SPOX 87437 ROHS3Compliant Tin Solder Connector Header 100.0muin 2.54mum

Descriptions

Descriptions of Samtec TMM-111-01-T-S-SM provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 11 POS 2mm Solder ST Top Entry SMD Tube
Pin Header, Board-to-Board, 3.3 A, 2 mm, 1 Rows, 11 Contacts, Surface Mount, TMM Series, Unshrouded
11pin 2mm 1 Header,Push-Pull 3.2A SMD,P=2mm
2MM LOW PROFILE TERMINAL STRIP (.079"")
Header, 2.0Mm, Smd, 1X11 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:11Contacts; Contact Termination Type:Surface Mount; Product Range:Tmm Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec, Inc. TMM-111-01-T-S-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11101TSSM