Samtec TMM-103-01-L-D

Conn, Header, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec TMM-103-01-L-D .
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-103-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page13 years ago

Upverter

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+76.43%

CAD Models

Download Samtec TMM-103-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.274
$ 0.274
Stock
42,024
34,653
34,653
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
Polymer
-
-
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry SMD Bulk
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, MTMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, TMMH Series, Unshrouded

Descriptions

Descriptions of Samtec TMM-103-01-L-D provided by its distributors.

Conn, Header, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec TMM-103-01-L-D .
"Low Profile Tiger Eye™ Header Strips
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.0mm Pitch 6-Pin Double Row Header, TMM Series, Right Angle
SAMTEC TMM-103-01-L-D Board-To-Board Connector, TMM Series, 6 Contacts, Header, 2 mm, Through Hole, 2 Rows
Connector, HEADER, 6POS, 2ROW, 2mm;
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
2MM LOW PROFILE TERMINAL STRIP (.079"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM-103-01-L-D .
  • TMM103-01-L-D
  • TMM10301LD