Samtec TML-136-02-G-D-SM

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, TML Series
$ 16.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TML-136-02-G-D-SM.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Sager Electronics

JRH Electronics

Farnell

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, CLP Series
Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
Amphenol Communications Solutions87024-630LF
Board Connector, 60 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Amphenol Communications Solutions87024-640LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 80 Positions, Locator Mounting style.
Amphenol Communications Solutions87024-635LF
Board Connector, 70 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec TML-136-02-G-D-SM provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, TML Series
".050"" X .100"" Shrouded Terminal Strip"
SHROUDED HEADER .050"" (1,27MM)
RECEPTACLE, 1.27MM, SMT, 72WAY
Receptacle, 1.27Mm, Smt, 72Way; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Contact Termination Type:Surface Mount; Product Range:Tml Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. TML-136-02-G-D-SM

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TML13602GDSM