Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec TLW-101-06-T-S

Samtec 2.54mmpitch1pSingle row pin header, TLWseries, right angle, Through hole mounting
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLW-101-06-T-S.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago

Samtec

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+5.39%

CAD Models

Download Samtec TLW-101-06-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.138
Stock
83,498
62,790
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Contacts
1
1
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Amphenol Communications Solutions68000-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Amphenol Communications Solutions68001-401HLF
Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole BergStik®
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec TLW-101-06-T-S provided by its distributors.

Samtec 2.54mmpitch1pSingle row pin header, TLWseries, right angle, Through hole mounting
5.2A Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Pin Header, Board-to-Board, 5.2 A, 2.54 mm, 1 Rows, 1 Contacts, Through Hole, Flex Stack TLW Series
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole
".100"" Low Profile Terminal Strip"
HEADER 2.00MM 1POS 3ROW TLW-101-06-T-S
PIN HEADER, 1POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLW10106TS