Samtec TLE-160-01-G-DV

Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip
$ 8.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TLE-160-01-G-DV.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Electro Sonic

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-24.08%

CAD Models

Download Samtec TLE-160-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 88 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 84 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 92 Contacts, Through Hole Mount
120 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SOLDER RECEPTACLE

Descriptions

Descriptions of Samtec TLE-160-01-G-DV provided by its distributors.

Headers & Wire Housings 2.00 mm Tiger Beam Cost-effective Single Beam Socket Strip
Pass Through,Push-Pull,Receptacle 2mm 2 120pin 3.2A 250nm SMD,P=2mm
Conn Socket Strip SKT 120 POS 2mm Solder ST Bottom Entry SMD Tube
2.00 mm Tiger Eye Double Row Discrete Wi
RECEPTACLE, 2MM, DUAL SMD, 120WAY;
CONN RCPT 120POS 0.079 GOLD SMD
Board-Board Connector, Socket, 120Way, 2Row; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:120Contacts; Connector Mounting:Surface Mount; Product Range:Tle Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. TLE-160-01-G-DV

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLE-160-01-G-DV..
  • TLE-16001GDV