Samtec TEM-150-02-03.0-H-D-A

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, TEM Series
$ 13.86
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TEM-150-02-03.0-H-D-A.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

CAD Models

Download Samtec TEM-150-02-03.0-H-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
0.8mm 2 100P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 100P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions61083-104400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
Amphenol Communications Solutions61083-101400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.
Amphenol Communications Solutions61083-104402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions.

Descriptions

Descriptions of Samtec TEM-150-02-03.0-H-D-A provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, TEM Series
"Micro Tiger Eye™ Header Strip
100pin 800¦Ìm 2 1.6mm Header,Push-Pull 2.9A 760nm 49mm*5.0038mm*5.5mm
SAMTEC TEM-150-02-03.0-H-D-A Board-To-Board Connector, TEM Series, 100 Contacts, Plug, 0.8 mm, Solder, 2 Rows
Header, 0.8Mm, 100 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Contact Termination Type:Surface Mount; Product Range:Tem Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. TEM-150-02-03.0-H-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.