Samtec TEM-110-02-03.0-H-D-A

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, TEM Series
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TEM-110-02-03.0-H-D-A.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+10.90%

CAD Models

Download Samtec TEM-110-02-03.0-H-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, FTE Series
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX6-20P-0.8SV(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-20P-0.8SV(71)
Header,Outer Shroud Contacts 800¦Ìm 2 20pin 6mm,7mm 5.15mm 9.8mm*5.1mm
HIROSE ELECTRICFX6-20P-0.8SV2(71)
Conn Board to Board HDR 20 POS 0.8mm Solder ST Top Entry SMD Tube

Descriptions

Descriptions of Samtec TEM-110-02-03.0-H-D-A provided by its distributors.

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 20 Contacts, Surface Mount, TEM Series
"Micro Tiger Eye™ Header Strip
Conn Shrouded Header (4 Sides) HDR 20 POS 0.8mm Solder ST Top Entry SMD Tray
20pin 800¦Ìm 2 1.6mm Header,Push-Pull 2.9A 760nm 17mm*5.5mm
SAMTEC - TEM-110-02-03.0-H-D-A - HEADER, 0.8MM, 20 WAY
Header, 0.8Mm, 20 Position; Connector Systems:Board-To-Board; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Tem Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. TEM-110-02-03.0-H-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.