Samtec TCSD-25-D-12.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 12 , 305 mm, 2 mm, TCSD Series
$ 13.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-25-D-12.00-01-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

TME

Samtec

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+105%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assembly, 0.07m Length, Tin (Sn) Plating, 14 Circuits
Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch
Cable Assembly Flat Ribbon 0.12m 28AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT Bag
Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll

Descriptions

Descriptions of Samtec TCSD-25-D-12.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 12 , 305 mm, 2 mm, TCSD Series
Cable Assembly 0.304m 28AWG 1mm 50 to 50 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Cable Assy, Idc Rcpt-Idc Rcpt, 50P, 12"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:50Positions; Cable Length - Imperial:12"; Cable Length - Metric:305Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-25-D-12.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.