Samtec TCSD-20-D-04.00-01-F-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 4 , 101.6 mm, 2 mm, TCSD Series
$ 6.33
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-20-D-04.00-01-F-N.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-92.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cable Assembly 0.101m 28AWG 1mm 20 to 20 POS IDCConnector to IDCConnector F-F TIGER EYE™ Bulk
Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 12 ", 305 mm, 2 mm, TCSD Series"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 3 , 76.2 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of Samtec TCSD-20-D-04.00-01-F-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Positions, 4 , 101.6 mm, 2 mm, TCSD Series
TCSD - Samtec 2mm Tiger Eye™ Female IDC Ribbon Cable Assembly
Cable Assembly Flat Ribbon 0.101m 28AWG IDC Connector to IDC Connector 40 to 40 POS SKT-SKT IDT-IDT Bulk
CABLE ASSY, 40P, IDC RCPT-RCPT, 101.6MM;
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-20-D-04.00-01-F-N
Cable Assy, Idc Rcpt-Idc Rcpt, 40Pos, 4"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:40Positions; Cable Length - Imperial:4"; Cable Length - Metric:101.6Mm; Connector Pitch:2Mm; Cable Pitch:1Mmrohs Compliant: Yes |Samtec, Inc. TCSD-20-D-04.00-01-F-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.