Samtec TCSD-10-S-15.00-01-F-N

Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 15 ", 381 mm, 2 mm"
$ 4.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-10-S-15.00-01-F-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 3 , 76.2 mm, 2 mm, TCSD Series
Cable Assembly 0.05m 28AWG 1mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 3 , 76.2 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of Samtec TCSD-10-S-15.00-01-F-N provided by its distributors.

Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 15 ", 381 mm, 2 mm"
Cable Assembly 0.381m 28AWG 1mm 20 POS IDC Connector F TIGER EYE™ Bulk
Cable Assembly, Idc, 20 Conductor, 15", Grey; Connector To Connector:Idc Receptacle To Free End; No. Of Positions:20Positions; Cable Length - Imperial:15"; Cable Length - Metric:381Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-10-S-15.00-01-F-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.