Samtec TCSD-10-D-10.00-01-F-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 10 , 254 mm, 2 mm, TCSD Series
$ 6.633
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-10-D-10.00-01-F-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

TME

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-0.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec TCSD-10-D-10.00-01-F-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 10 , 254 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.254m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk
Cable Assembly, 20 Conductor(s), 28AWG, 300V, Flat Cable
CABLE ASSY, 20POS, IDC RCPT-RCPT, 254MM;
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-10-D-10.00-01-F-N
Cable Assy, Idc Rcpt-Idc Rcpt, 20P, 10"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:10"; Cable Length - Metric:254Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-10-D-10.00-01-F-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD10D100001FN