Samtec TCSD-10-D-08.00-01-F-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 ", 203 mm, 2 mm"
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-10-D-08.00-01-F-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+120%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 12 ", 305 mm, 2 mm, TCSD Series"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 10 , 254 mm, 2 mm, TCSD Series
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 , 101.6 mm, 2 mm, TCSD Series
Round Flat Cable Polyvinyl Chloride 15Conductors 28AWG 6.9mm 300V Black/Gray 30.48m Roll
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Samtec TCSD-10-D-08.00-01-F-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 8 ", 203 mm, 2 mm"
Cable Assembly Flat Ribbon 0.203m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk
CABLE ASSY, 20P, IDC RCPT-RCPT, 203.2MM;
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-10-D-08.00-01-F-N
Cable Assembly, Idc, 20 Conductor, 8", Grey; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:8"; Cable Length - Metric:203Mm; Connector Pitch:2Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-10-D-08.00-01-F-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD10D080001FN