Samtec TCSD-10-D-06.00-01-F-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
$ 4.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-10-D-06.00-01-F-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

TME

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
+377%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Ribbon Cable, IDC Receptacle to Free End, 20 Positions, 12 ", 305 mm, 2 mm, TCSD Series"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 10 , 254 mm, 2 mm, TCSD Series
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 4 , 101.6 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of Samtec TCSD-10-D-06.00-01-F-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.152m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk
CABLE ASSY, 20P, IDC RCPT-RCPT, 152.4MM;
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-10-D-06.00-01-F-N
Cable Assy, Idc Rcpt-Idc Rcpt, 20Pos, 6"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2Mm; Cable Pitch:1Mmrohs Compliant: Yes |Samtec, Inc. TCSD-10-D-06.00-01-F-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD10D06.0001FN