Samtec TCSD-10-D-03.00-01-F-N-R

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 3 , 76.2 mm, 2 mm, TCSD Series
$ 4.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-10-D-03.00-01-F-N-R.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

Sager Electronics

Newark

JRH Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec TCSD-10-D-03.00-01-F-N-R provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 3 , 76.2 mm, 2 mm, TCSD Series
CABLE ASSY, 20POS, IDC RCPT-RCPT, 76.2MM;
SAMTEC, INC TCSD-10-D-03.00-01-F-N-R
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
Cable Assy, Idc Rcpt-Idc Rcpt, 20Pos, 3"; Connector To Connector:Idc Receptacle To Idc Receptacle; No. Of Positions:20Positions; Cable Length - Imperial:3"; Cable Length - Metric:76.2Mm; Connector Pitch:2Mm; Cable Pitch:1Mm Rohs Compliant: Yes |Samtec, Inc. TCSD-10-D-03.00-01-F-N-R

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCSD10D030001FNR