Samtec TCSD-08-D-06.00-01-N

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
$ 6.425
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCSD-08-D-06.00-01-N.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages10 years ago

Electro Sonic

Sager Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+63.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec TCSD-08-D-06.00-01-N provided by its distributors.

Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Positions, 6 , 152.4 mm, 2 mm, TCSD Series
Cable Assembly Flat Ribbon 0.152m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk
TCSD IDC socket cable assembly, 16P, 6in
RS APAC
CABLE ASSY, 16P, IDC RCPT-RCPT, 152.4MM;
Samtec IDC , TCSD , 16 , 28 AWG
2MM DOUBLE ROW FEMALE IDC ASSEMBLY
SAMTEC, INC TCSD-08-D-06.00-01-N
Cable Assy, Idc Rcpt-Idc Rcpt, 16Pos, 6"; Connector Type A:Idc Receptacle; Connector Type B:Idc Receptacle; No. Of Positions:16Positions; Cable Length - Imperial:6"; Cable Length - Metric:152.4Mm; Connector Pitch:2Mm; Cable Pitch:1Mmrohs Compliant: Yes |Samtec, Inc. TCSD-08-D-06.00-01-N

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.