Samtec TCMD-25-D-02.00-01

Ribbon Cable, IDC Plug to IDC Plug, 50 Positions, 2 , 50.8 mm, 2 mm, TCMD Series
$ 6.93
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TCMD-25-D-02.00-01.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

Newark

Toby Electronics

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity1483353-1
Cable Assembly 0.1m 28AWG 10 to 10 POS Wire to Board to Wire to Board M-M
Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Positions, 12 ", 304.8 mm, 1.27 mm"
Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Positions, 12 ", 304.8 mm, 1.27 mm"
Cable Assembly Flat 0.05m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
TE Connectivity1483352-1
Cable Assembly 0.1m 28AWG 8 to 8 POS Wire to Board to Wire to Board M-M
TE Connectivity1483351-1
Cable Assembly 0.1m 28AWG 6 to 6 POS Wire to Board to Wire to Board M-M

Descriptions

Descriptions of Samtec TCMD-25-D-02.00-01 provided by its distributors.

Ribbon Cable, IDC Plug to IDC Plug, 50 Positions, 2 , 50.8 mm, 2 mm, TCMD Series
"2.00 mm IDC Ribbon Cable Assembly
CABLE ASSY, IDC PLUG-PLUG, 50P, 50.8MM;
2MM DOUBLE ROW MALE IDC ASSEMBLY
Cable Assy, Idc Plug-Plug, 50Pos, 2"; Connector To Connector:Idc Plug To Idc Plug; No. Of Positions:50Positions; Cable Length - Imperial:2"; Cable Length - Metric:50.8Mm; Connector Pitch:2Mm; Product Range:Tiger Eye Tcmd Series Rohs Compliant: Yes |Samtec, Inc. TCMD-25-D-02.00-01

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.