Samtec T2M-120-01-L-D-TH-WT

Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts
$ 4.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec T2M-120-01-L-D-TH-WT.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

Toby Electronics

Newark

Inventory History

3 month trend:
-9.45%

CAD Models

Download Samtec T2M-120-01-L-D-TH-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Connector Unshrouded Header 40 Position 2mm Solder Right Angle Thru-Hole Tray
Pin Header, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole, TMM Series
TMM ROHS3Compliant COMMERCIAL 2000 Connector Header -55C~125C 3.2A per Contact 500V 3.94mm
Amphenol Communications Solutions98414-F06-40ULF
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec T2M-120-01-L-D-TH-WT provided by its distributors.

Pin Header, High-Reliability, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Direct Insert Plugin Wire To Board Connector ROHS
Connector, Header, 40 Position, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole; Product Range:T2M Series Rohs Compliant: Yes |Samtec, Inc. T2M-120-01-L-D-TH-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2M12001LDTHWT