Samtec ST4-20-1.00-L-D-P-TR

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ST4-20-1.00-L-D-P-TR.

HQonline

Datasheet4 pages8 years ago

Upverter

Electro Sonic

Samtec

Master Electronics

Inventory History

3 month trend:
-21.27%

CAD Models

Download Samtec ST4-20-1.00-L-D-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Outer Shroud Contacts,Plug 400¦Ìm 2 40pin 1mm 800¦Ìm 100nm 10.26mm*1.54mm
Board Connector, 40 Contact(S), 2 Row(S), Male, Right Angle, 0.016 Inch Pitch, Surface Mount
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors 0.50 mm Low Profile Blade & Beam Terminal Strip
Conn Board to Board HDR 40 POS 0.5mm Solder ST SMD Embossed T/R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of Samtec ST4-20-1.00-L-D-P-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.40 mm Micro Blade & Beam Ultra Fine Pitch Header
0.4mm 2 40P Standing paste SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
SAMTEC - ST4-20-1.00-L-D-P-TR - Stacking Board Connector, ST4 Series, 40 Contacts, Header, 0.4 mm, Surface Mount, 2 Rows
CONNECTOR, HEADER, 0.4MM, 40WAY; Product Range: ST4 Series; No. of Contacts: 40Contacts; Gender: Header; Pitch Spacing: 0.4mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plat
Connector, Stacking, Header, 40 Position, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.4Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec ST4-20-1.00-L-D-P-TR.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST4-20-1.00-L-D-P-TR.
  • ST420100LDPTR