Samtec SSW-135-02-G-D-RA

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount Right Angle
$ 5.491
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-135-02-G-D-RA.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SSW-135-02-G-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount, BCS Series

Descriptions

Descriptions of Samtec SSW-135-02-G-D-RA provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole Mount Right Angle
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 70 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
2.54mm 2.54mm Double Row 4.7A Gold -55鈩儈+125鈩 70P Bend insert 4.95mm Push-Pull,P=2.54mm Female Headers ROHS
RECEPTACLE, 2.54MM, R/A DUAL, 70WAY;
CONN RCPT 70POS 0.1 GOLD PCB R/A
RECEPTACLE, 2.54MM, R/A DUAL, 70WAY; Pitch Spacing:2.54mm; No. of Contacts:70Contacts; Gender:Receptacle; Product Range:SSW Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Co

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-135-02-G-D-RA..