Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSW-122-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 44 Contacts, Through Hole Mount, SSW Series
$ 4.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-122-01-G-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

Electro Sonic

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-3.18%

CAD Models

Download Samtec SSW-122-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.165
$ 1.936
$ 1.936
Stock
601
11,633
11,633
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
44
44
44
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions76342-322LF
Conn Socket Strip RCP 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions71991-322LF
Bottom or Top Entry,Push-Pull,Receptacle 2.54mm 2 44pin 3A 760nm gold Through hole mounting
Conn Socket Strip SKT 40 POS 2.54mm Solder ST Top Entry Thru-Hole TIGER CLAW™ Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, SSW Series
Connector, Rcpt, 34Pos, 2Row, 2.54Mm; |Samtec, Inc. BCS-117-L-D-TE
TE Connectivity2-215307-0
TE Connectivity 2-215307-0 Connector Female Unshrouded 20 Contacts 2 Rows

Descriptions

Descriptions of Samtec SSW-122-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 44 Contacts, Through Hole Mount, SSW Series
Conn, Rcpt, 44Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. SSW-122-01-G-D .
SSW - Samtec 2.54mm Dual Row Straight Socket Strip, 8.5mm Profile (mcv)(TO22)
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 44 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket
Samtec 2.54mmpitch44pDouble row female sq Pillar socket, SSWseries, right angle, Through hole mounting

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-122-01-G-D .
  • SSW12201GD