Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SSW-103-01-F-S

Samtec 2.54mmpitch3pSingle row female Bus bar, SSWseries, right angle, Through hole mounting

$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-103-01-F-S.

element14 APAC

Datasheet1 page8 years ago

Samtec

HQonline

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+41.22%

CAD Models

Download Samtec SSW-103-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.484
$ 0.76
$ 0.76
Stock
478,733
41,949
41,949
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
3
3
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Bottom Entry, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions89885-303LF
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity535541-1
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
2.54mm (0.1) Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 3 contacts"

Descriptions

Descriptions of Samtec SSW-103-01-F-S provided by its distributors.

Samtec 2.54mmpitch3pSingle row female Bus bar, SSWseries, right angle, Through hole mounting
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Solder, SSW Series, Phosphor Bronze
SSW - Samtec 2.54mm Single Row Straight Socket Strip, 8.5 Profile (mcv)(TO22)
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
BTB Connector, RCPT, 3POS, 1ROW, 2.54mm;
CON,REC,SST,3P,VTL,100 BODY=.331 H,GOLD FLASH
CONN, RCPT, 3POS, 1ROW, 2.54MM, TH;
DESCRIPTION: .025 SOCKET STRIPS
CONN RCPT .100" 3POS SNGL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW10301FS