
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SSM115LDVPTR-0 | 300 | 18 | 23h | ||||||||
| JRH Electronics | SSM-115-L-DV-P-TR | 1,500 | 21 | 21h | ||||||||
| DigiKey | 612-SSM-115-L-DV-P-TRCT-ND | 154 | 1 | Cut Tape | ||||||||
| Samtec | SSM-115-L-DV-P-TR | 0 | 1 | Tape & Reel | ||||||||
| Utech Electronics | SSM-115-L-DV-P-TR | 0 | 1 | 6h |
Download datasheets and manufacturer documentation for Samtec SSM-115-L-DV-P-TR.
Download Samtec SSM-115-L-DV-P-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Samtec SSM-115-L-DV-P-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:
Download datasheets and manufacturer documentation for Samtec SSM-115-L-DV-P-TR.