Samtec SS-120-G-2

Samtec SS Series, 2.54mm Pitch, 20-Pin Single Row Header, Screw Machine Socket, Right Angle, TH
$ 3.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SS-120-G-2.

element14 APAC

Datasheet1 page9 years ago

Toby Electronics

Sager Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-1.09%

CAD Models

Download Samtec SS-120-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.996
$ 2.85
$ 2.85
Stock
15,299
15,758
15,758
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole Mount
SS - Samtec 2.54mm Single Row Screw Machine Socket Strip - Fast Stock
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity6-534237-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-535541-8
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Push-Pull Receptacle, 20-Pin, 2.54mm Pitch, 2A, Gold Plated, Black, TH, 50.8mm L × 2.54mm H

Descriptions

Descriptions of Samtec SS-120-G-2 provided by its distributors.

Samtec SS Series, 2.54mm Pitch, 20-Pin Single Row Header, Screw Machine Socket, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Solder, SS Series, Beryllium Copper
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
".100"" Single Row Screw Machine Socket Strip"
CONN RCPT 20POS 0.1 GOLD PCB / 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Connector; |Samtec, Inc. SS-120-G-2
SOCKET STRIP 2.54MM 20POS SS-120-G-2
PCB RCPT, 20POS, 1ROW, 2.54MM, THT;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-120-G2
  • SS120G2