Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SQW-122-01-F-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole Mount
$ 2.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-122-01-F-D.

Farnell

Datasheet1 page8 years ago

Samtec

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-23.67%

CAD Models

Download Samtec SQW-122-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.462
$ 3.11
$ 3.11
Stock
1,066
6,241
6,241
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2.0066 mm
2.0066 mm
Number of Positions
-
44
44
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions63453-144LF
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 44 Contacts, Solder, SQT Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Conn Socket Strip RCP 32 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions63453-148LF
Conn Socket Strip SKT 48 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec SQW-122-01-F-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 44 Contacts, Through Hole Mount
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 44 POS 2mm Solder ST Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 44pin 3.8A 76nm gold Black Through hole mounting 44.12mm(Length)*4mm(height)
2.00 mm FleXYZ Cost-effective Tiger Buy
CONNECTOR, RCPT, 44POS, 2ROW, 2MM;
CONN RCPT 44POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW12201FD