Samtec SQT-116-01-F-D-RA

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 32P Bend insert 4mm Push-Pull, P=2mm Female Headers ROHS
$ 2.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-116-01-F-D-RA.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-3.36%

CAD Models

Download Samtec SQT-116-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 32 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole Mount, Tiger Claw CLT
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 32 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Solder, SQT Series, Phosphor Bronze
HIROSE ELECTRICA3-32DA-2SV(71)
Conn Socket Strip SKT 32 POS 2mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions55510-132LF
LPVCC 4.5 T.E SMT ASSY-55510-132LF | Amphenol FCI (Amphenol CS) 55510132LF

Descriptions

Descriptions of Samtec SQT-116-01-F-D-RA provided by its distributors.

2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 32P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 32 POS 2mm Solder RA Side Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 32pin 5.1A 32.3mm*9.62mm
2.00 mm FleXYZ Cost-effective Tiger Buy
CONN RCPT 32P 0.079 GOLD PCB R/A
Connector, Receptacle, 32 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:32Contacts; Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. SQT-116-01-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11601-F-D-RA