Samtec SQT-111-01-F-D

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
$ 1.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-111-01-F-D.

Farnell

Datasheet1 page8 years ago

HQonline

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SQT-111-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole Mount
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Classic Socket Strips Rohs Compliant: Yes |Samtec, Inc. MMS-111-02-L-DV-M
11+11 Pos. Female Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M22-7141142
Conn Socket Strip RCP 16 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Descriptions

Descriptions of Samtec SQT-111-01-F-D provided by its distributors.

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 22 POS 2mm Solder ST Top Entry Thru-Hole Tube
(2.00 MM) .0787 INCH COST-EFFECTIVE RUGGED SOCKET
2.00 mm FleXYZ Cost-effective Tiger Buy
Samtec SQT-111-01-F-D 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 22POS, 2ROW, 2MM;
CONN RCPT 22POS 0.079 GOLD PCB
Connector, Receptacle, 22 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:22Contacts; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec, Inc. SQT-111-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-11101-F-D
  • SQT11101FD