Samtec SQT-107-01-F-D-RA-001

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
$ 1.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-107-01-F-D-RA-001.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec SQT-107-01-F-D-RA-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Solder, SQW Series, Phosphor Bronze
Amphenol Communications Solutions63453-114LF
Amphenol ICC 63453-114LF DualRow Female Connector Vertical14P .76um
HIROSE ELECTRICA3C-14DA-2DSC(71)
Connector Board to Board Socket Strip 14 Position 2mm Solder Straight Through Hole
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount, Tiger Claw CLT
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount
Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Samtec SQT-107-01-F-D-RA-001 provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 14 POS 2mm Solder RA Side Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 2 14pin 5.1A
SAMTEC, INC SQT-107-01-F-D-RA-001
CONN RCPT 14P 0.079 GOLD PCB R/A
Connector, Receptacle, 14 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. SQT-107-01-F-D-RA-001

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.