Samtec SQT-106-01-L-D-RA

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
$ 1.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-106-01-L-D-RA.

Electro Sonic

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-28.03%

CAD Models

Download Samtec SQT-106-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount Right Angle
2mm 2mm Double Row 5.1A Tin -55℃~+125℃ 14P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
HIROSE ELECTRICA3C-12DA-2DSA(71)
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
HIROSE ELECTRICA3C-12DA-2DSC(71)
Conn Socket Strip RCP 12 POS 2mm Solder ST Top Entry Thru-Hole Tray

Descriptions

Descriptions of Samtec SQT-106-01-L-D-RA provided by its distributors.

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
SQT - Samtec 2mm Cost Effective Square Tail Right Angle Socket Strip
Conn Socket Strip SKT 12 POS 2mm Solder RA Side Entry Thru-Hole Tube
2.00 mm FleXYZ Cost-effective Tiger Buy
Connector, R/A RCPT, 12POS, 2ROW, 2mm;
CONN RCPT 12P 0.079 GOLD PCB R/A
Connector, R/A Rcpt, 12Pos, 2Row, 2Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Sqt Series Rohs Compliant: Yes |Samtec, Inc. SQT-106-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-10601-L-D-RA
  • SQT10601LDRA