Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec CLT-105-01-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-105-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Sager Electronics

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-1.63%

CAD Models

Download Samtec CLT-105-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 weeks ago)

Related Parts

Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount Tube

Descriptions

Descriptions of Samtec CLT-105-01-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole Mount
Samtec CLT Series Board-to-Board Receptacle 2mm Pitch 10-Pin Right Angle TH
RECEPTACLE, 2MM, THRU HOLE, 10WAY; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contac
RECEPTACLE, 2MM, THRU HOLE, 10WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:10; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:CLT; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:2A; Material:LCP; Max Operating Temperature:+125°C; Min Temperature Operating:-55°C; Termination Type:Through Hole

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10501LD