Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-105-01-L-DV

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-105-01-L-DV.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

Samtec

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+13.17%

CAD Models

Download Samtec MMS-105-01-L-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.45
$ 1.45
Stock
117,562
11,994
11,994
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Samtec 2mmpitch10pDouble row female Bus bar, SQTseries, Straight, Through-hole
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, SQW Series, Phosphor Bronze
2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 10P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-110LF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Connector Socket Strip Receptacle 10 Position 2mm Solder Straight Surface Mount Tube

Descriptions

Descriptions of Samtec MMS-105-01-L-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch10pDouble row female Board to Board, MMSseries, right angle, surface
2mm 2mm Double Row Tin 3.9A 10P -55鈩儈+125鈩 Phosphor Bronze Direct Insert 4.45mm Square Hole Plugin,P=2mm Female Headers ROHS
PCB RCPT, 10POS, 2ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-105-01L-DV
  • MMS105-01-L-DV
  • MMS10501LDV