Samtec SQT-104-01-F-D-RA

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
$ 0.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-104-01-F-D-RA.

element14 APAC

Datasheet1 page8 years ago

Samtec

Sager Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-87.88%

CAD Models

Download Samtec SQT-104-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip RCP 8 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount Right Angle
HIROSE ELECTRICA3A-8DA-2SV(71)
Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry SMD Automotive Tube
Amphenol Communications Solutions55508-108LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec SQT-104-01-F-D-RA provided by its distributors.

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
SQT - Samtec 2mm Cost Effective Square Tail Right Angle Socket Strip
Conn Socket Strip SKT 8 POS 2mm Solder RA Side Entry Thru-Hole Tube
2.00 mm FleXYZ Cost-effective Tiger Buy
Connector, R/A RCPT, 8POS, 2ROW, 2mm;
2.00mm FleXYZ SQT R/A PCB socket, 8P
RS APAC
CONN RCPT 8P 0.079 GOLD PCB R/A
Connector, Receptacle, 8 Contacts, 2 Rows, Through Hole, 2 Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Connector Mounting:Through Hole Mount Right Angle Rohs Compliant: Yes |Samtec, Inc. SQT-104-01-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-10401-F-D-RA
  • SQT10401FDRA