Samtec SO-0318-04-01-02

Round Standoff for Precision Board Stacking Connectors Stainless Steel Bag
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SO-0318-04-01-02.

Upverter

Technical Drawing7 pages3 years ago

Samtec

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+131%

CAD Models

Download Samtec SO-0318-04-01-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec SO-0318-04-01-02 provided by its distributors.

Round Standoff for Precision Board Stacking Connectors Stainless Steel Bag
"SureWare™ Precision Board Stacking Standoff"
Standoff, Stainless Steel, 4-40 UNC, Round Female, 3.18 mm, 4.7 mm
Standoff Round F 4-40-THD Stainless Steel 303
Samtec SO-0318-04-01-02 スペーサー・スタンドオフキット
RS APAC
Standoff, Round Female, Ss, 4.7Mm; Standoff Material:Stainless Steel; Thread Size - Metric:-; Thread Size - Imperial:4-40 Unc; Standoff Type:Round Female; Body Length:3.18Mm; Product Range:So Series; Overall Length:4.7Mm; External Rohs Compliant: Yes |Samtec, Inc. SO-0318-04-01-02

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SO0318040102