Samtec SMM-136-02-S-D

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 72 Contacts, Surface Mount
$ 9.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMM-136-02-S-D.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page5 years ago

Samtec

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-0.87%

CAD Models

Download Samtec SMM-136-02-S-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 64 Contacts, Surface Mount
Conn Socket Strip SKT 80 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 60 Contacts, Surface Mount
80000909186 929852-01-36-Ra=72/.100/str/skt/2R/.125/bm/10U/r Rohs Compliant: Yes
Amphenol Communications Solutions71991-336LF
Conn Socket Strip RCP 72 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Samtec SMM-136-02-S-D provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 72 Contacts, Surface Mount
Conn Socket Strip SKT 72 POS 2mm Solder ST Top Entry SMD TIGER EYE™ Tube
Push-Pull,Receptacle 2 72pin Female Socket SMD,P=2mm 72mm*6.3mm
2.00 mm Tiger Eye High-Reliability Skt S
CONN RCPT 72POS 0.079 GOLD SMD
Socket, 2.0Mm, Smt, 2X36 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Connector Mounting:Surface Mount; Product Range:Smm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SMM-136-02-S-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM13602SD